
MP8774GQ-P | |
|---|---|
DigiKey Part Number | 1589-MP8774GQ-PTR-ND - Tape & Reel (TR) 1589-MP8774GQ-PCT-ND - Cut Tape (CT) 1589-MP8774GQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8774GQ-P |
Description | IC REG BUCK ADJ 12A 16QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 16-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.29000 | RM12.29 |
| 10 | RM9.20000 | RM92.00 |
| 25 | RM8.42520 | RM210.63 |
| 100 | RM7.57660 | RM757.66 |
| 250 | RM7.17160 | RM1,792.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.92738 | RM3,463.69 |
| 1,000 | RM6.72649 | RM6,726.49 |
| 1,500 | RM6.62585 | RM9,938.77 |
| 2,500 | RM6.51438 | RM16,285.95 |
| 3,500 | RM6.44921 | RM22,572.24 |
| 5,000 | RM6.38656 | RM31,932.80 |
| Unit Price without VAT: | RM12.29000 |
|---|---|
| Unit Price with VAT: | RM13.51900 |




