MP8801DJ-3.3-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 2,603
Unit Price: RM2.29000
Datasheet
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MP8801DJ-3.3-LF-P

DigiKey Part Number
1589-1233-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP8801DJ-3.3-LF-P
Description
IC REG LINEAR POS ADJ TSOT-23-5
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
1.25V (3.3V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.125V @ 150mA (Typ), -
Current - Output
Current - Quiescent (Iq)
150 µA
PSRR
70db ~ 30dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.98742RM993.71
1,000RM1.91642RM1,916.42
1,500RM1.88083RM2,821.24
2,500RM1.84142RM4,603.55
3,500RM1.81838RM6,364.33
5,000RM1.79623RM8,981.15
12,500RM1.74852RM21,856.50
Manufacturers Standard Package
Unit Price without VAT:RM1.98742
Unit Price with VAT:RM2.18616