Parametric Equivalent

MP8869NGL-Z | |
|---|---|
DigiKey Part Number | 1589-MP8869NGL-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8869NGL-Z |
Description | IC REG BUCK ADJ 12A 14QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 14-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.85V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM8.37928 | RM41,896.40 |
| Unit Price without VAT: | RM8.37928 |
|---|---|
| Unit Price with VAT: | RM9.21721 |


