MPM3840GQV-P is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: RM19.86000
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 4A 2.8V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3840GQV-P

DigiKey Part Number
1589-MPM3840GQV-PTR-ND - Tape & Reel (TR)
1589-MPM3840GQV-PCT-ND - Cut Tape (CT)
1589-MPM3840GQV-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3840GQV-P
Description
DC DC CONVERTER 0.6-5.5V
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 4A 2.8V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM3840GQV-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4A
Mfr
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Efficiency
80%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
20-PowerLFQFN Module
Voltage - Input (Min)
2.8V
Size / Dimension
0.20" L x 0.12" W x 0.06" H (5.1mm x 3.0mm x 1.5mm)
Voltage - Input (Max)
5.5V
Supplier Device Package
20-QFN (3x5)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPM3840GQV-ZMonolithic Power Systems Inc.01589-1773-1-NDRM19.86000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM21.20000RM21.20
10RM16.18200RM161.82
25RM14.92480RM373.12
100RM13.54380RM1,354.38
250RM12.96072RM3,240.18
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM12.48886RM6,244.43
1,000RM12.16223RM12,162.23
1,500RM11.99875RM17,998.12
2,500RM11.81756RM29,543.90
Manufacturers Standard Package
Unit Price without VAT:RM21.20000
Unit Price with VAT:RM23.32000