


MPM3860GQW-P | |
|---|---|
DigiKey Part Number | 1589-MPM3860GQW-PTR-ND - Tape & Reel (TR) 1589-MPM3860GQW-PCT-ND - Cut Tape (CT) 1589-MPM3860GQW-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3860GQW-P |
Description | DC DC CONVERTER 1V 6W |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1V 6A 2.75V - 7V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3860GQW-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 7V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 6 W | |
Applications | - | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerLFQFN Module | |
Size / Dimension | 0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.7mm) | |
Supplier Device Package | 24-QFN (4x6) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.84000 | RM20.84 |
| 10 | RM15.91400 | RM159.14 |
| 25 | RM14.68040 | RM367.01 |
| 100 | RM13.32510 | RM1,332.51 |
| 250 | RM12.67876 | RM3,169.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM12.28926 | RM6,144.63 |
| 1,000 | RM11.96862 | RM11,968.62 |
| 1,500 | RM11.80810 | RM17,712.15 |
| 2,500 | RM11.63020 | RM29,075.50 |
| Unit Price without VAT: | RM20.84000 |
|---|---|
| Unit Price with VAT: | RM22.92400 |



