
MPQ2123GD-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2123GD-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ2123GD-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ2123GD-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2123GD-AEC1-P |
Description | IC REG BUCK ADJ 2A 11QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 2A 11-PowerVFQFN |
EDA/CAD Models | MPQ2123GD-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 11-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.92000 | RM12.92 |
| 10 | RM9.70400 | RM97.04 |
| 25 | RM8.89960 | RM222.49 |
| 100 | RM8.01360 | RM801.36 |
| 250 | RM7.59096 | RM1,897.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM7.33636 | RM3,668.18 |
| 1,000 | RM7.12675 | RM7,126.75 |
| 1,500 | RM7.02179 | RM10,532.68 |
| 2,500 | RM6.90550 | RM17,263.75 |
| 3,500 | RM6.83752 | RM23,931.32 |
| 5,000 | RM6.77216 | RM33,860.80 |
| Unit Price without VAT: | RM12.92000 |
|---|---|
| Unit Price with VAT: | RM14.21200 |

