MPQ2179AGQHE-AEC1-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 2,435
Unit Price: RM11.90000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2179AGQHE-AEC1-P

DigiKey Part Number
1589-MPQ2179AGQHE-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ2179AGQHE-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ2179AGQHE-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2179AGQHE-AEC1-P
Description
IC REG BUCK ADJ 3A 8QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-VFDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount, Wettable Flank
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-QFN (2x1.5)
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ2179AGQHE-AEC1-ZMonolithic Power Systems Inc.2,4351589-MPQ2179AGQHE-AEC1-ZCT-NDRM11.90000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM7.55644RM3,778.22
1,000RM7.34054RM7,340.54
1,500RM7.23239RM10,848.58
2,500RM7.11263RM17,781.58
3,500RM7.04263RM24,649.20
5,000RM6.97530RM34,876.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM13.32000RM13.32
10RM9.99600RM99.96
25RM9.16600RM229.15
100RM8.25390RM825.39
250RM7.81868RM1,954.67
Digi-Reel®
QuantityUnit PriceExt Price
1RM13.35000RM13.35
10RM10.02100RM100.21
25RM9.18920RM229.73
100RM8.27490RM827.49
250RM7.83852RM1,959.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM13.32000
Unit Price with VAT:RM14.65200