Similar

MPQ2451DT-LF-P | |
|---|---|
DigiKey Part Number | MPQ2451DT-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2451DT-LF-P |
Description | IC REG BUCK ADJ 600MA SOT23-6L |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2451DT-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.4V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.83684 | RM3,418.42 |
| 1,000 | RM6.63906 | RM6,639.06 |
| 1,500 | RM6.54003 | RM9,810.05 |
| 2,500 | RM6.43032 | RM16,075.80 |
| 3,500 | RM6.36619 | RM22,281.66 |
| 5,000 | RM6.30453 | RM31,522.65 |
| Unit Price without VAT: | RM6.83684 |
|---|---|
| Unit Price with VAT: | RM7.52052 |








