MPQ2451GG-33-AEC1-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: RM9.03758
Datasheet
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA 6-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2451GG-33-AEC1-Z

DigiKey Part Number
MPQ2451GG-33-AEC1-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ2451GG-33-AEC1-Z
Description
IC REG BUCK 3.3V 600MA 6QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA 6-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MPQ2451GG-33-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM7.56329RM37,816.45
Manufacturers Standard Package
Unit Price without VAT:RM7.56329
Unit Price with VAT:RM8.31962