Buck Switching Regulator IC Positive Adjustable 0.603V 1 Output 3A 14-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ28261DL-LF-Z

DigiKey Part Number
1589-1786-2-ND - Tape & Reel (TR)
1589-1786-1-ND - Cut Tape (CT)
1589-1786-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ28261DL-LF-Z
Description
IC REG BUCK ADJ 3A 14QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.603V 1 Output 3A 14-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
21V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,985
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.84000RM10.84
10RM8.08100RM80.81
25RM7.39160RM184.79
100RM6.63570RM663.57
250RM6.27516RM1,568.79
500RM6.05768RM3,028.84
1,000RM5.87876RM5,878.76
2,500RM5.68986RM14,224.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM5.57601RM27,880.05
Manufacturers Standard Package
Unit Price without VAT:RM10.84000
Unit Price with VAT:RM11.92400