
MPQ3324GRE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ3324GRE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ3324GRE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ3324GRE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3324GRE-AEC1-P |
Description | IC LED DVR LINEAR 50MA 24QFNWF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Analog, I2C, PWM Dimming 50mA 24-QFN-WF (4x4) |
Datasheet | Datasheet |
Category | Current - Output / Channel 50mA |
Manufacturer Monolithic Power Systems Inc. | Dimming Analog, I2C, PWM |
Series | Applications Lighting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 8 | Package / Case 24-VFQFN Exposed Pad |
Voltage - Supply (Min) 4V | Supplier Device Package 24-QFN-WF (4x4) |
Voltage - Supply (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.87000 | RM13.87 |
| 10 | RM10.42900 | RM104.29 |
| 25 | RM9.56960 | RM239.24 |
| 100 | RM8.62230 | RM862.23 |
| 250 | RM8.17092 | RM2,042.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM7.89884 | RM3,949.42 |
| 1,000 | RM7.67496 | RM7,674.96 |
| 1,500 | RM7.56281 | RM11,344.22 |
| 2,500 | RM7.43859 | RM18,596.47 |
| 3,500 | RM7.36594 | RM25,780.79 |
| 5,000 | RM7.29614 | RM36,480.70 |
| Unit Price without VAT: | RM13.87000 |
|---|---|
| Unit Price with VAT: | RM15.25700 |

