MPQ3387LGRT-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 45mA 24-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ3387LGRT-P

DigiKey Part Number
MPQ3387LGRT-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ3387LGRT-P
Description
IC LED DRV RGLTR PWM 45MA 24TQFN
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 45mA 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MPQ3387LGRT-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
-
Number of Outputs
6
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
25V
Voltage - Output
45V
Current - Output / Channel
45mA
Frequency
24kHz ~ 27.5kHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.