Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4420GJ-AEC1-P

DigiKey Part Number
1589-MPQ4420GJ-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4420GJ-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4420GJ-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4420GJ-AEC1-P
Description
IC REG BUCK ADJ 2A TSOT23-8
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MPQ4420GJ-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
27V
Current - Output
Frequency - Switching
410kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.55000RM13.55
10RM10.19700RM101.97
25RM9.35520RM233.88
100RM8.43080RM843.08
250RM7.98984RM1,997.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM7.72422RM3,862.11
1,000RM7.50546RM7,505.46
1,500RM7.39596RM11,093.94
2,500RM7.27464RM18,186.60
3,500RM7.20374RM25,213.09
5,000RM7.13549RM35,677.45
Manufacturers Standard Package
Unit Price without VAT:RM13.55000
Unit Price with VAT:RM14.90500