New Product
- Converter, USB Voltage Regulator IC 1 Output 22-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4242BGVE-0000-AEC1-P

DigiKey Part Number
1589-MPQ4242BGVE-0000-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4242BGVE-0000-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4242BGVE-0000-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4242BGVE-0000-AEC1-P
Description
5A, 36V, FULLY INTEGRATED USB PD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
- Converter, USB Voltage Regulator IC 1 Output 22-QFN (4x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, USB
Voltage - Input
4.8V ~ 36V
Number of Outputs
1
Voltage - Output
3.3V ~ 22.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
22-PowerVFQFN
Supplier Device Package
22-QFN (4x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 424
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM17.45000RM17.45
10RM13.21900RM132.19
25RM12.16360RM304.09
100RM11.00280RM1,100.28
250RM10.44936RM2,612.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM10.11572RM5,057.86
1,000RM9.84117RM9,841.17
1,500RM9.70367RM14,555.51
2,500RM9.55133RM23,878.33
3,500RM9.46231RM33,118.08
Manufacturers Standard Package
Unit Price without VAT:RM17.45000
Unit Price with VAT:RM19.19500