MPQ4326GRE-AEC1-Z is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: RM12.83588
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 14-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 14-PowerVFQFN
MPQ4328GRE-5-AEC1-Z

MPQ4326GRE-AEC1-Z

DigiKey Part Number
1589-MPQ4326GRE-AEC1-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ4326GRE-AEC1-Z
Description
IC REG BUCK ADJ 6A 14QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 14-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ4326GRE-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
200kHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
14-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types