Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ4415AGQB-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4415AGQB-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4415AGQB-AEC1-P |
Description | IC REG BUCK ADJ 1.5A 13QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 13-PowerVQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30.6V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 13-QFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM7.89884 | RM3,949.42 |
| 1,000 | RM7.67496 | RM7,674.96 |
| 1,500 | RM7.56281 | RM11,344.22 |
| 2,500 | RM7.43859 | RM18,596.47 |
| 3,500 | RM7.36594 | RM25,780.79 |
| 5,000 | RM7.29614 | RM36,480.70 |
| Unit Price without VAT: | RM7.89884 |
|---|---|
| Unit Price with VAT: | RM8.68872 |



