
MPQ4423HGQ-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-1793-2-ND - Tape & Reel (TR) 1589-1793-1-ND - Cut Tape (CT) 1589-1793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4423HGQ-AEC1-Z |
Description | IC REG BUCK ADJ 3A 8QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4423HGQ-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.4V | |
Current - Output | ||
Frequency - Switching | 410kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.75000 | RM13.75 |
| 10 | RM10.33500 | RM103.35 |
| 25 | RM9.48440 | RM237.11 |
| 100 | RM8.54980 | RM854.98 |
| 250 | RM8.10380 | RM2,025.95 |
| 500 | RM7.83492 | RM3,917.46 |
| 1,000 | RM7.61366 | RM7,613.66 |
| 2,500 | RM7.38003 | RM18,450.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM7.23926 | RM36,196.30 |
| Unit Price without VAT: | RM13.75000 |
|---|---|
| Unit Price with VAT: | RM15.12500 |




