
MPQ4425BGJ-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4425BGJ-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4425BGJ-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4425BGJ-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4425BGJ-AEC1-Z |
Description | IC LED DRVR RGLTR PWM TSOT23-8 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4425BGJ-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 0.2V ~ 36V | |
Current - Output / Channel | 1.5A | |
Frequency | 400kHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.80000 | RM15.80 |
| 10 | RM11.93800 | RM119.38 |
| 25 | RM10.97040 | RM274.26 |
| 100 | RM9.90710 | RM990.71 |
| 250 | RM9.39988 | RM2,349.97 |
| 500 | RM9.34372 | RM4,671.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM8.53221 | RM25,596.63 |
| Unit Price without VAT: | RM15.80000 |
|---|---|
| Unit Price with VAT: | RM17.38000 |

