Buck Switching Regulator IC Positive Fixed 5.17V 1 Output 3A 26-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4481GU-AEC1-Z

DigiKey Part Number
1589-1959-2-ND - Tape & Reel (TR)
1589-1959-1-ND - Cut Tape (CT)
1589-1959-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4481GU-AEC1-Z
Description
IC REG BUCK 5.17V 3A 26QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5.17V 1 Output 3A 26-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ4481GU-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
235kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
26-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.54000RM14.54
10RM10.96500RM109.65
25RM10.06920RM251.73
100RM9.08490RM908.49
250RM8.61536RM2,153.84
500RM8.33254RM4,166.27
1,000RM8.09977RM8,099.77
2,500RM7.85404RM19,635.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM7.19050RM35,952.50
Manufacturers Standard Package
Unit Price without VAT:RM14.54000
Unit Price with VAT:RM15.99400