Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 12-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4573GQBE-AEC1-Z

DigiKey Part Number
1589-MPQ4573GQBE-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ4573GQBE-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ4573GQBE-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4573GQBE-AEC1-Z
Description
IC REG BUCK ADJ 2.5A 12QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 12-VFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
54V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
Up to 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount, Wettable Flank
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-QFN (2.5x3)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,796
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM17.97000RM17.97
10RM13.64400RM136.44
25RM12.55920RM313.98
100RM11.36730RM1,136.73
250RM10.79844RM2,699.61
500RM10.79048RM5,395.24
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM9.69613RM48,480.65
Manufacturers Standard Package
Unit Price without VAT:RM17.97000
Unit Price with VAT:RM19.76700