USB, Type-C Controller PMIC 14-QFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ5029GD-AEC1-Z

DigiKey Part Number
1589-MPQ5029GD-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ5029GD-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ5029GD-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ5029GD-AEC1-Z
Description
IC REG
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
USB, Type-C Controller PMIC 14-QFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MPQ5029GD-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB, Type-C Controller
Current - Supply
175µA
Voltage - Supply
3V ~ 24V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-VFQFN
Supplier Device Package
14-QFN (2x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.69000RM12.69
10RM8.07700RM80.77
25RM6.87280RM171.82
100RM5.50890RM550.89
250RM4.83960RM1,209.90
500RM4.42762RM2,213.81
1,000RM4.08263RM4,082.63
2,500RM3.79225RM9,480.62
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM3.79225RM18,961.25
Manufacturers Standard Package
Unit Price without VAT:RM12.69000
Unit Price with VAT:RM13.95900