
MPQ6626GF-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ6626GF-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ6626GF-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ6626GF-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6626GF-AEC1-Z |
Description | 40V, 0.8A, HEX HALF-BRIDGE MOTOR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MPQ6626GF-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (6) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 800mA | |
Voltage - Supply | 5.5V ~ 40V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM5.31895 | RM13,297.38 |
| 5,000 | RM5.21119 | RM26,055.95 |
| 7,500 | RM5.15725 | RM38,679.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.17000 | RM10.17 |
| 10 | RM7.58100 | RM75.81 |
| 25 | RM6.92960 | RM173.24 |
| 100 | RM6.21420 | RM621.42 |
| 250 | RM5.87280 | RM1,468.20 |
| 500 | RM5.66706 | RM2,833.53 |
| 1,000 | RM5.49772 | RM5,497.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.09000 | RM15.09 |
| 10 | RM9.67700 | RM96.77 |
| 25 | RM8.26920 | RM206.73 |
| 100 | RM6.67630 | RM667.63 |
| 250 | RM5.89424 | RM1,473.56 |
| 500 | RM5.41308 | RM2,706.54 |
| 1,000 | RM5.01006 | RM5,010.06 |
| Unit Price without VAT: | RM10.17000 |
|---|---|
| Unit Price with VAT: | RM11.18700 |










