New Product
Motor Driver Power MOSFET I2C 12-TQFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ6634GLTE-0000-AEC1-P

DigiKey Part Number
1589-MPQ6634GLTE-0000-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ6634GLTE-0000-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ6634GLTE-0000-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ6634GLTE-0000-AEC1-P
Description
35V, 2A PEAK, 3-PHASE, SENSORLES
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET I2C 12-TQFN (3x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
I2C
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
2A
Voltage - Supply
4.5V ~ 35V
Voltage - Load
4.5V ~ 35V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
12-WQFN
Supplier Device Package
12-TQFN (3x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.34000RM14.34
10RM10.79200RM107.92
25RM9.90360RM247.59
100RM8.92880RM892.88
250RM8.46408RM2,116.02
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM8.18394RM4,091.97
1,000RM7.95340RM7,953.40
1,500RM7.83789RM11,756.83
2,500RM7.71001RM19,275.02
3,500RM7.63520RM26,723.20
5,000RM7.56329RM37,816.45
Manufacturers Standard Package
Unit Price without VAT:RM14.34000
Unit Price with VAT:RM15.77400