MFR Recommended

MPQ8636HGV-20-P | |
|---|---|
DigiKey Part Number | 1589-MPQ8636HGV-20-PTR-ND - Tape & Reel (TR) 1589-MPQ8636HGV-20-PCT-ND - Cut Tape (CT) 1589-MPQ8636HGV-20-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8636HGV-20-P |
Description | IC REG BUCK ADJ 20A 25QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 20A 25-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 25-QFN (5x4) | |
Base Product Number |



