MPQ8636HGV-20-Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Monolithic Power Systems Inc.
In Stock: 1,052
Unit Price: RM27.90000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 20A 25-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ8636HGV-20-Z

DigiKey Part Number
1589-MPQ8636HGV-20-ZTR-ND - Tape & Reel (TR)
1589-MPQ8636HGV-20-ZCT-ND - Cut Tape (CT)
1589-MPQ8636HGV-20-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ8636HGV-20-Z
Description
IC REG BUCK ADJ 20A 25QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 20A 25-VFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
13V
Current - Output
Frequency - Switching
200kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
25-QFN (5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types