
FC-L03I2 | |
|---|---|
DigiKey Part Number | 2725-FC-L03I2-ND |
Manufacturer | |
Manufacturer Product Number | FC-L03I2 |
Description | LINE FILTER 430VDC 230VAC 3A DIN |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 230V 430V 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 430V | |
Voltage - Rated AC | 230V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 6 kV | |
Voltage - Rated AC (Phase to Phase) | 4 kV | |
Current | 3 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, UKCA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.50000 | RM27.50 |
| Unit Price without VAT: | RM27.50000 |
|---|---|
| Unit Price with VAT: | RM30.25000 |

