


K7809MT-1000R4 | |
|---|---|
DigiKey Part Number | 2725-K7809MT-1000R4TR-ND - Tape & Reel (TR) 2725-K7809MT-1000R4CT-ND - Cut Tape (CT) 2725-K7809MT-1000R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K7809MT-1000R4 |
Description | DC DC CONVERTER 9V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 9V -9V 1A, 500mA 12V, 8V - 24V, 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 12V, 8V | |
Voltage - Input (Max) | 24V, 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 500mA | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.74000 | RM3.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM3.76073 | RM1,504.29 |
| Unit Price without VAT: | RM3.74000 |
|---|---|
| Unit Price with VAT: | RM4.11400 |


