K78U24-700R3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K78U24-700R3L

DigiKey Part Number
2725-K78U24-700R3L-ND
Manufacturer
Manufacturer Product Number
K78U24-700R3L
Description
NON-ISOLATED DC DC CONVERTER 1 O
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 24V 700mA 33V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
33V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
700mA
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
92%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.67" L x 0.48" W x 0.34" H (17.0mm x 12.1mm x 8.6mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM14.33000RM14.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM14.33000
Unit Price with VAT:RM15.76300