Linear Regulator Replacement DC DC Converter 1 Output 6.5V, -6.5V 500mA, 300mA 8V, 7V - 36V, 29V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K78X6-500R3-LB

DigiKey Part Number
2725-K78X6-500R3-LB-ND
Manufacturer
Manufacturer Product Number
K78X6-500R3-LB
Description
LINEAR REGULATOR REPLACEMENT DC
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 6.5V, -6.5V 500mA, 300mA 8V, 7V - 36V, 29V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
8V, 7V
Voltage - Input (Max)
36V, 29V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA, 300mA
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.40" L x 0.24" W x 0.34" H (10.3mm x 6.0mm x 8.6mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
62368-1
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM1.58000RM1.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800