
LI15-20B05PR2 | |
|---|---|
DigiKey Part Number | 2725-LI15-20B05PR2-ND |
Manufacturer | |
Manufacturer Product Number | LI15-20B05PR2 |
Description | AC/DC DIN RAIL SUPPLY 5V 12W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 5V 2.4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.4A | |
Power (Watts) | 12W | |
Voltage - Isolation | 4 kV | |
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 2.28" L x 0.69" W x 3.54" H (58.0mm x 17.5mm x 90.0mm) | |
Approval Agency | CE, EN, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM30.76400 | RM307.64 |
| Unit Price without VAT: | RM30.76400 |
|---|---|
| Unit Price with VAT: | RM33.84040 |

