URA2424YMD-15WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


GAPTEC Electronic
In Stock: 13
Unit Price: RM102.44000
Datasheet

Similar


Traco Power
In Stock: 165
Unit Price: RM114.93000
Datasheet
Isolated Module DC DC Converter 2 Output 24V -24V 312mA, 312mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 24V -24V 312mA, 312mA 9V - 36V Input
MORNSUN Wide Input Voltage DC/DC Converter | Datasheet Preview

URA2424YMD-15WR3

DigiKey Part Number
2725-URA2424YMD-15WR3-ND
Manufacturer
Manufacturer Product Number
URA2424YMD-15WR3
Description
DC DC CONVERTER +/-24V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 24V -24V 312mA, 312mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
URA2424YMD-15WR3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-24V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
312mA, 312mA
Power (Watts)
15 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
19RM36.61105RM695.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM36.61105
Unit Price with VAT:RM40.27216