Enclosed AC DC Converters 1 Output 15V 80 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 15V 80 ~ 305 VAC, 100 ~ 430 VDC Input
MORNSUN- LM-R2 Series 35 W to 350 W, Compact, Enclosed Power Supplies 6016175 | Datasheet Preview

LM35-23B15R2

DigiKey Part Number
2725-LM35-23B15R2-ND
Manufacturer
Manufacturer Product Number
LM35-23B15R2
Description
AC/DC CONVERTER 15V 36W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 80 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
2.4 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
87.5%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, DC Input Capable
Mounting Type
Chassis Mount
Size / Dimension
3.90" L x 2.56" W x 1.18" H (99.0mm x 65.0mm x 30.0mm)
Approval Agency
-
Standard Number
60335-1; 62368-1
Minimum Load Required
No
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM27.23000RM27.23
Manufacturers Standard Package
Unit Price without VAT:RM27.23000
Unit Price with VAT:RM29.95300