LM50-23B05R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


GAPTEC Electronic
In Stock: 6
Unit Price: RM88.73000
Datasheet

Similar


TDK-Lambda
In Stock: 419
Unit Price: RM194.44000
Datasheet

Similar


Traco Power
In Stock: 2
Unit Price: RM198.89000
Datasheet
Enclosed AC DC Converters 1 Output 5V 80 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 5V 80 ~ 305 VAC, 100 ~ 430 VDC Input
MORNSUN- LM-R2 Series 35 W to 350 W, Compact, Enclosed Power Supplies 6016175 | Datasheet Preview

LM50-23B05R2

DigiKey Part Number
2725-LM50-23B05R2-ND
Manufacturer
Manufacturer Product Number
LM50-23B05R2
Description
AC/DC CONVERTER 5V 50W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 80 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
10 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
86%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, DC Input Capable
Mounting Type
Chassis Mount
Size / Dimension
3.90" L x 2.56" W x 1.18" H (99.0mm x 65.0mm x 30.0mm)
Approval Agency
-
Standard Number
60335-1; 62368-1
Minimum Load Required
No
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM28.60000RM28.60
Manufacturers Standard Package
Unit Price without VAT:RM28.60000
Unit Price with VAT:RM31.46000