LM50-23B36 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


DComponents
In Stock: 2
Unit Price: RM70.21000
Datasheet

Similar


DComponents
In Stock: 4
Unit Price: RM72.69000
Datasheet

Similar


DComponents
In Stock: 2
Unit Price: RM75.77000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: RM47.28000
Datasheet

Similar


TDK-Lambda
In Stock: 407
Unit Price: RM121.47000
Datasheet
Enclosed AC DC Converters 1 Output 36V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 36V 85 ~ 305 VAC, 120 ~ 430 VDC Input
MORNSUN 305RAC AC-DC Converter - Reliable under All Conditions

LM50-23B36

DigiKey Part Number
2725-LM50-23B36-ND
Manufacturer
Manufacturer Product Number
LM50-23B36
Description
AC/DC CONVERTER 36V 52W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Manufacturer
Mornsun America, LLC
Voltage - Isolation
4 kV
Series
Efficiency
89%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Approval Agency
CCC, CE, cURus
Voltage - Output 1
36V
Standard Number
60335-1; 62368-1
Current - Output 1
1.45 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMES50-36S277NZDComponents25245-AMES50-36S277NZ-NDRM70.21000Similar
AMES50-36S277NZ-PDComponents45245-AMES50-36S277NZ-P-NDRM72.69000Similar
AMES50-36SNZDComponents25245-AMES50-36SNZ-NDRM75.77000Similar
LRS-50-36MEAN WELL USA Inc.01866-3356-NDRM47.28000Similar
LS50-36TDK-Lambda407285-1822-NDRM121.47000Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Box
QuantityUnit PriceExt Price
52RM26.77827RM1,392.47
Manufacturers Standard Package
Unit Price without VAT:RM26.77827
Unit Price with VAT:RM29.45610