LM75-23B05 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


GAPTEC Electronic
In Stock: 5
Unit Price: RM97.67000
Datasheet

Similar


GAPTEC Electronic
In Stock: 5
Unit Price: RM103.78000
Datasheet

Similar


DComponents
In Stock: 4
Unit Price: RM86.01000
Datasheet

Similar


DComponents
In Stock: 4
Unit Price: RM88.61000
Datasheet

Similar


DComponents
In Stock: 1
Unit Price: RM142.12000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: RM60.68000
Datasheet

Similar


TDK-Lambda
In Stock: 13
Unit Price: RM205.16000
Datasheet
Enclosed AC DC Converters 1 Output 5V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 5V 85 ~ 305 VAC, 120 ~ 430 VDC Input
MORNSUN 305RAC AC-DC Converter - Reliable under All Conditions

LM75-23B05

DigiKey Part Number
2725-LM75-23B05-ND
Manufacturer
Manufacturer Product Number
LM75-23B05
Description
AC/DC CONVERTER 5V 70W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
14 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
85%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
Approval Agency
CCC, CE, cURus
Standard Number
60335-1; 62368-1
Minimum Load Required
No
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Box
QuantityUnit PriceExt Price
48RM33.03125RM1,585.50
Manufacturers Standard Package
Unit Price without VAT:RM33.03125
Unit Price with VAT:RM36.33438