Similar
Similar

LMF1500-20B12 | |
|---|---|
DigiKey Part Number | 2725-LMF1500-20B12-ND |
Manufacturer | |
Manufacturer Product Number | LMF1500-20B12 |
Description | AC/DC CONVERTER 12V 5V 1510W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 125 A | |
Current - Output 2 | 2 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.84" L x 5.00" W x 1.59" H (250.0mm x 127.0mm x 40.5mm) | |
Approval Agency | CE, UKCA, UL | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM797.46000 | RM797.46 |
| Unit Price without VAT: | RM797.46000 |
|---|---|
| Unit Price with VAT: | RM877.20600 |



