LMF1500-20B48 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 1
Unit Price: RM2,543.86000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 158
Unit Price: RM1,729.27000
Datasheet
Enclosed AC DC Converters 2 Output 48V 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMF1500-20B48

DigiKey Part Number
2725-LMF1500-20B48-ND
Manufacturer
Manufacturer Product Number
LMF1500-20B48
Description
AC/DC CONVERTER 48V 5V 1546W
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 48V 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
2
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
48V
Voltage - Output 2
5V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
32 A
Current - Output 2
2 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
94%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.84" L x 5.00" W x 1.59" H (250.0mm x 127.0mm x 40.5mm)
Approval Agency
CE, UKCA, UL
Standard Number
60335-1; 60601-1; 62368-1
Minimum Load Required
No
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM797.46000RM797.46
Manufacturers Standard Package
Unit Price without VAT:RM797.46000
Unit Price with VAT:RM877.20600