
F0503XT-2WR3-TR | |
|---|---|
DigiKey Part Number | 2725-F0503XT-2WR3-TR-ND - Tape & Reel (TR) 2725-F0503XT-2WR3-TRCT-ND - Cut Tape (CT) 2725-F0503XT-2WR3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0503XT-2WR3-TR |
Description | DC DC CONVERTER 3.3V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 1.32 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM10.37600 | RM5,188.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM10.37600 | RM5,188.00 |
| Unit Price without VAT: | RM10.37600 |
|---|---|
| Unit Price with VAT: | RM11.41360 |

