Similar

LS05-26B15R3 | |
|---|---|
DigiKey Part Number | 2725-LS05-26B15R3-ND |
Manufacturer | |
Manufacturer Product Number | LS05-26B15R3 |
Description | AC/DC CONVERTER 15V 5.1W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 340mA 90 ~ 528 VAC, 100 ~ 745 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 528 VAC, 100 ~ 745 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 340mA | |
Power (Watts) | 5.1 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Size / Dimension | 1.32" L x 0.51" W x 0.68" H (33.5mm x 13.0mm x 17.2mm) | |
Approval Agency | CE, EN | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±1.5% | |
Load Regulation | ±3% | |
Weight | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.06000 | RM9.06 |
| Unit Price without VAT: | RM9.06000 |
|---|---|
| Unit Price with VAT: | RM9.96600 |


