Similar

PV200-27B24 | |
|---|---|
DigiKey Part Number | 2725-PV200-27B24-ND |
Manufacturer | |
Manufacturer Product Number | PV200-27B24 |
Description | DC DC CONVERT |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 8.333A 1000V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Voltage - Input (Min) | 250V | |
Voltage - Input (Max) | 1000V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.333A | |
Power (Watts) | 200W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.61" L x 4.78" W x 1.67" H (168.0mm x 121.4mm x 42.5mm) | |
Approval Agency | CE | |
Standard Number | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM190.07300 | RM1,900.73 |
| Unit Price without VAT: | RM190.07300 |
|---|---|
| Unit Price with VAT: | RM209.08030 |


