
PV350-29B28-TR | |
|---|---|
DigiKey Part Number | 2725-PV350-29B28-TR-ND |
Manufacturer | |
Manufacturer Product Number | PV350-29B28-TR |
Description | ENCLOSED DC DC CONVERTER 1 OUTPU |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 28V 12.5A 1500V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Voltage - Input (Min) | 300V | |
Voltage - Input (Max) | 1500V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 350W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.47" L x 4.92" W x 1.97" H (215.0mm x 125.0mm x 50.0mm) | |
Approval Agency | IEC, UL | |
Standard Number | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM483.32000 | RM483.32 |
| Unit Price without VAT: | RM483.32000 |
|---|---|
| Unit Price with VAT: | RM531.65200 |

