Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TD541S-42H5 | |
|---|---|
DigiKey Part Number | 2725-TD541S-42H5TR-ND - Tape & Reel (TR) 2725-TD541S-42H5CT-ND - Cut Tape (CT) 2725-TD541S-42H5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TD541S-42H5 |
Description | DGTL ISOLTR 5KV 4CH SPI 16-BDFN |
Customer Reference | |
Detailed Description | SPI Digital Isolator 5000VDC 4 Channel 150Mbps 75kV/µs CMTI 16-BDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | Capacitive Coupling | |
Type | SPI | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000VDC | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-DFN (13x10) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.66000 | RM6.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM6.66057 | RM1,998.17 |
| Unit Price without VAT: | RM6.66000 |
|---|---|
| Unit Price with VAT: | RM7.32600 |


