SPI Digital Isolator 5000VDC 4 Channel 150Mbps 75kV/µs CMTI 16-BDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD541S-42L5

DigiKey Part Number
2725-TD541S-42L5TR-ND - Tape & Reel (TR)
2725-TD541S-42L5CT-ND - Cut Tape (CT)
2725-TD541S-42L5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TD541S-42L5
Description
DGTL ISOLTR 5KV 4CH SPI 16-BDFN
Customer Reference
Detailed Description
SPI Digital Isolator 5000VDC 4 Channel 150Mbps 75kV/µs CMTI 16-BDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Capacitive Coupling
Type
SPI
Isolated Power
Yes
Number of Channels
4
Inputs - Side 1/Side 2
2/2
Channel Type
Unidirectional
Voltage - Isolation
5000VDC
Common Mode Transient Immunity (Min)
75kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Pulse Width Distortion (Max)
4.5ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
16-DFN (13x10)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
300RM6.66057RM1,998.17
Manufacturers Standard Package
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300RM6.66057RM1,998.17
Manufacturers Standard Package
Unit Price without VAT:RM6.66057
Unit Price with VAT:RM7.32663