Isolated Module DC DC Converter 2 Output 24V -24V 625mA, 625mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

URA4824YMD-30WR3

DigiKey Part Number
2725-URA4824YMD-30WR3-ND
Manufacturer
Manufacturer Product Number
URA4824YMD-30WR3
Description
DC DC CONVERTER +/-24V 30W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 24V -24V 625mA, 625mA 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-24V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
625mA, 625mA
Power (Watts)
30 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
62368-1
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM55.00000RM55.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM55.00000
Unit Price with VAT:RM60.50000