URB2403YMD-10WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 18
Unit Price: RM120.37000
Datasheet

Similar


Recom Power
In Stock: 57
Unit Price: RM50.98000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: RM256.26750
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: RM124.82000
Datasheet
Isolated Module DC DC Converter 1 Output 3.3V 2.4A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 2.4A 9V - 36V Input
MORNSUN Wide Input Voltage DC/DC Converter | Datasheet Preview

URB2403YMD-10WR3

DigiKey Part Number
2725-URB2403YMD-10WR3-ND
Manufacturer
Manufacturer Product Number
URB2403YMD-10WR3
Description
DC DC CONVERTER 3.3V 7.9W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 2.4A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
URB2403YMD-10WR3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.4A
Power (Watts)
7.9 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
78%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 5 Leads
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM25.69000RM25.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM25.69000
Unit Price with VAT:RM28.25900