


URB2409MT-3WR3 | |
|---|---|
DigiKey Part Number | 2725-URB2409MT-3WR3-ND |
Manufacturer | |
Manufacturer Product Number | URB2409MT-3WR3 |
Description | DC DC CONVERTER 9V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 333mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 333mA |
Manufacturer Mornsun America, LLC | Power (Watts) 3 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 14-SMD Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.76" L x 0.71" W x 0.40" H (19.2mm x 18.1mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R3M-2409S/SMD | Recom Power | 0 | 945-R3M-2409S/SMD-ND | RM113.08650 | Similar |
| TEC 3-2419WI | Traco Power | 5 | 1951-1482-ND | RM60.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.16000 | RM22.16 |
| Unit Price without VAT: | RM22.16000 |
|---|---|
| Unit Price with VAT: | RM24.37600 |

