Isolated Module DC DC Converter 1 Output 12V 833mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

URB2412JMT-10W

DigiKey Part Number
2725-URB2412JMT-10W-ND
Manufacturer
Manufacturer Product Number
URB2412JMT-10W
Description
DC DC CONVERTER 12V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 833mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
833mA
Power (Watts)
9.9 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
87%
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
1.58" L x 0.85" W x 0.28" H (40.2mm x 21.5mm x 7.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus, UKCA, UL
Standard Number
62368-1
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM26.32000RM26.32
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM26.32000
Unit Price with VAT:RM28.95200