Similar
Similar
Similar

URB4815LD-30WHR3 | |
|---|---|
DigiKey Part Number | 2725-URB4815LD-30WHR3-ND |
Manufacturer | |
Manufacturer Product Number | URB4815LD-30WHR3 |
Description | ISOLATED MODULE DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Heat Sink, Remote On/Off | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.02" L x 1.03" W x 0.65" H (51.4mm x 26.2mm x 16.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM52.76000 | RM52.76 |
| Unit Price without VAT: | RM52.76000 |
|---|---|
| Unit Price with VAT: | RM58.03600 |




