Similar
Similar
Similar

VRB1203S-6WR3 | |
|---|---|
DigiKey Part Number | 2725-VRB1203S-6WR3-ND |
Manufacturer | |
Manufacturer Product Number | VRB1203S-6WR3 |
Description | DC DC CONVERTER 3.3V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.35A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | VRB1203S-6WR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.35A | |
Power (Watts) | 4.4 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | RM16.90091 | RM371.82 |
| Unit Price without VAT: | RM16.90091 |
|---|---|
| Unit Price with VAT: | RM18.59100 |





