VRB2405LD-30WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


GAPTEC Electronic
In Stock: 59
Unit Price: RM114.26000
Datasheet

Similar


XP Power
In Stock: 164
Unit Price: RM221.03000
Datasheet

Similar


Cosel USA, Inc.
In Stock: 0
Unit Price: RM210.20000
Datasheet

Similar


TDK-Lambda
In Stock: 5
Unit Price: RM442.50000
Datasheet

Similar


Recom Power
In Stock: 30
Unit Price: RM348.30000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: RM360.35000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 8
Unit Price: RM115.25000
Datasheet

Similar


Traco Power
In Stock: 9
Unit Price: RM272.29000
Datasheet

Similar


Murata Power Solutions Inc.
In Stock: 354
Unit Price: RM220.68000
Datasheet
Isolated Module DC DC Converter 1 Output 5V 6A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VRB2405LD-30WR3

DigiKey Part Number
2725-VRB2405LD-30WR3-ND
Manufacturer
Manufacturer Product Number
VRB2405LD-30WR3
Description
ISOLATED MODULE DC DC CONVERTER
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 6A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Power (Watts)
30 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, EN, UKCA
Standard Number
62368-1
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM41.05000RM41.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM41.05000
Unit Price with VAT:RM45.15500